
EADLBA10GA1 | |
|---|---|
DigiKey Part Number | EADLBA10GA1-ND |
Manufacturer | |
Manufacturer Product Number | EADLBA10GA1 |
Description | LED CBI BAR GRAPH 10-SEG GREEN |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Green (x 10) Diffused, White 2V 60mA |
Datasheet | Datasheet |
EDA/CAD Models | EADLBA10GA1 Models |
Category | Configuration Bar - 10 Wide, DIP |
Manufacturer Everlight Electronics Co Ltd | Current 60mA |
Packaging Tube | Millicandela Rating 6.4mcd |
Part Status Active | Lens Type Diffused, White |
Color Green (x 10) | Voltage Rating 2V |
Wavelength - Peak 575nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 0,82789 € | 47,19 € |
| Unit Price without VAT: | 0,82789 € |
|---|---|
| Unit Price with VAT: | 0,98519 € |

