
EADLB010RA4 | |
|---|---|
DigiKey Part Number | 1080-EADLB010RA4-ND |
Manufacturer | |
Manufacturer Product Number | EADLB010RA4 |
Description | LED CBI 5X1.7MM 10-SEG RED VERT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, SIP Red Diffused, White 2V 20mA Rectangle with Flat Top 5.00mm x 1.70mm Through Hole |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Everlight Electronics Co Ltd | Millicandela Rating 17.6mcd |
Packaging Bulk | Lens Type Diffused, White |
Part Status Active | Lens Style Rectangle with Flat Top |
Color Red | Lens Size 5.00mm x 1.70mm |
Wavelength - Peak 632nm | Voltage Rating 2V |
Configuration Bar - 10 Wide, SIP | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 0,76509 € | 43,61 € |
| Unit Price without VAT: | 0,76509 € |
|---|---|
| Unit Price with VAT: | 0,91046 € |

