Parametric Equivalent

EADCT056AA1 | |
|---|---|
DigiKey Part Number | EADCT056AA1-ND |
Manufacturer | |
Manufacturer Product Number | EADCT056AA1 |
Description | DISPLAY 7SEG 0.56" TRP ORG 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 3 Character Common Cathode 2V 20mA 0.748" H x 1.484" W x 0.315" D (19.00mm x 37.70mm x 8.00mm) 12-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | EADCT056AA1 Models |
Category | Color Orange |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 12.5mcd |
Number of Characters 3 | Wavelength - Peak 611nm |
Size / Dimension 0.748" H x 1.484" W x 0.315" D (19.00mm x 37.70mm x 8.00mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 12-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T511UYOWA/S530-A3 | Everlight Electronics Co Ltd | 0 | 1080-T511UYOWA/S530-A3-ND | 1,67333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 1,74000 € | 67,86 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

