
EADCT036RA2 | |
|---|---|
DigiKey Part Number | 1080-EADCT036RA2-ND |
Manufacturer | |
Manufacturer Product Number | EADCT036RA2 |
Description | DISP 7-SEG 0.36" TRP RED 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2V 20mA 0.555" H x 0.890" W x 0.283" D (14.10mm x 22.60mm x 7.20mm) 12-DIP (0.400", 10.16mm), 11 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.555" H x 0.890" W x 0.283" D (14.10mm x 22.60mm x 7.20mm) | |
Digit/Alpha Size | 0.36" (9.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 12.5mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 12-DIP (0.400", 10.16mm), 11 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 1,39848 € | 92,30 € |
| Unit Price without VAT: | 1,39848 € |
|---|---|
| Unit Price with VAT: | 1,66419 € |

