EADCT036GA2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 1,39394 €
Datasheet
Image for EADCT036GA2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EADCT036GA2

DigiKey Part Number
EADCT036GA2-ND
Manufacturer
Manufacturer Product Number
EADCT036GA2
Description
DISP 7SEG 0.36" TRP YLW-GN 12DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow-Green 7-Segment 3 Character Common Anode 2V 20mA 0.555" H x 0.890" W x 0.283" D (14.10mm x 22.60mm x 7.20mm) 12-DIP (0.400", 10.16mm), 11 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
3
Size / Dimension
0.555" H x 0.890" W x 0.283" D (14.10mm x 22.60mm x 7.20mm)
Digit/Alpha Size
0.36" (9.14mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Yellow-Green
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
3.2mcd
Wavelength - Peak
575nm
Power Dissipation (Max)
60mW
Package / Case
12-DIP (0.400", 10.16mm), 11 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
661,22697 €80,98 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,22697 €
Unit Price with VAT:1,46009 €