Parametric Equivalent

EADCS224RA2 | |
|---|---|
DigiKey Part Number | 1080-EADCS224RA2-ND |
Manufacturer | |
Manufacturer Product Number | EADCS224RA2 |
Description | DISP 7-SEG 2.24" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 2.744" H x 1.878" W x 0.472" D (69.70mm x 47.70mm x 12.00mm) 10-DIP (2.362", 60.00mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Everlight Electronics Co Ltd | Color Red |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2V |
Part Status Active | Current - Test 20mA |
Number of Characters 1 | Millicandela Rating 34mcd |
Size / Dimension 2.744" H x 1.878" W x 0.472" D (69.70mm x 47.70mm x 12.00mm) | Wavelength - Peak 632nm |
Digit/Alpha Size 2.24" (56.80mm) | Power Dissipation (Max) 60mW |
Display Type 7-Segment | Package / Case 10-DIP (2.362", 60.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2326SURWA/S530-A3 | Everlight Electronics Co Ltd | 0 | 1080-S2326SURWA/S530-A3-ND | 4,64933 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 3,99100 € | 119,73 € |
| Unit Price without VAT: | 3,99100 € |
|---|---|
| Unit Price with VAT: | 4,74929 € |

