
EADCS224RA1 | |
|---|---|
DigiKey Part Number | 1080-EADCS224RA1-ND |
Manufacturer | |
Manufacturer Product Number | EADCS224RA1 |
Description | DISP 7-SEG 2.24" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 2.744" H x 1.878" W x 0.472" D (69.70mm x 47.70mm x 12.00mm) 10-DIP (2.362", 60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 2.744" H x 1.878" W x 0.472" D (69.70mm x 47.70mm x 12.00mm) | |
Digit/Alpha Size | 2.24" (56.80mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 34mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 10-DIP (2.362", 60.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 3,56433 € | 106,93 € |
| Unit Price without VAT: | 3,56433 € |
|---|---|
| Unit Price with VAT: | 4,24155 € |

