
EADCS100RA2 | |
|---|---|
DigiKey Part Number | 1080-EADCS100RA2-ND |
Manufacturer | |
Manufacturer Product Number | EADCS100RA2 |
Description | DISP 7-SEG 1.00" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) 10-DIP (0.192", 4.88mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Everlight Electronics Co Ltd | Color Red |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2V |
Part Status Active | Current - Test 20mA |
Number of Characters 1 | Millicandela Rating 24mcd |
Size / Dimension 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) | Wavelength - Peak 632nm |
Digit/Alpha Size 1.00" (25.40mm) | Power Dissipation (Max) 60mW |
Display Type 7-Segment | Package / Case 10-DIP (0.192", 4.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1,39883 € | 83,93 € |
| Unit Price without VAT: | 1,39883 € |
|---|---|
| Unit Price with VAT: | 1,66461 € |

