Parametric Equivalent

EADCS080RA2 | |
|---|---|
DigiKey Part Number | 1080-EADCS080RA2-ND |
Manufacturer | |
Manufacturer Product Number | EADCS080RA2 |
Description | DISP 7-SEG 0.80" SGL RED 16DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 1.091" H x 0.783" W x 0.331" D (27.70mm x 19.90mm x 8.40mm) 16-DIP (0.600", 15.24mm), 13 Leads |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Everlight Electronics Co Ltd | Color Red |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2V |
Part Status Obsolete | Current - Test 20mA |
Number of Characters 1 | Millicandela Rating 12.5mcd |
Size / Dimension 1.091" H x 0.783" W x 0.331" D (27.70mm x 19.90mm x 8.40mm) | Wavelength - Peak 632nm |
Digit/Alpha Size 0.80" (20.40mm) | Power Dissipation (Max) 60mW |
Display Type 7-Segment | Package / Case 16-DIP (0.600", 15.24mm), 13 Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S816SURWA/S530-A3 | Everlight Electronics Co Ltd | 0 | 1080-S816SURWA/S530-A3-ND | 0,79926 € | Parametric Equivalent |

