
EADCS080GA0 | |
|---|---|
DigiKey Part Number | 1080-EADCS080GA0-ND |
Manufacturer | |
Manufacturer Product Number | EADCS080GA0 |
Description | DISP 7SEG 0.80" SGL YL-GRN 16DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Cathode 2V 20mA 1.091" H x 0.783" W x 0.331" D (27.70mm x 19.90mm x 8.40mm) 16-DIP (0.600", 15.24mm), 13 Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.091" H x 0.783" W x 0.331" D (27.70mm x 19.90mm x 8.40mm) | |
Digit/Alpha Size | 0.80" (20.40mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow-Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 7.8mcd | |
Wavelength - Peak | 575nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 16-DIP (0.600", 15.24mm), 13 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 0,91037 € | 49,16 € |
| Unit Price without VAT: | 0,91037 € |
|---|---|
| Unit Price with VAT: | 1,08334 € |

