Parametric Equivalent

EADCS056GA4 | |
|---|---|
DigiKey Part Number | EADCS056GA4-ND |
Manufacturer | |
Manufacturer Product Number | EADCS056GA4 |
Description | DISP 7SEG 0.56" SGL YLW-GN 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Anode 2V 20mA 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | EADCS056GA4 Models |
Category | Color Yellow-Green |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 8.9mcd |
Number of Characters 1 | Wavelength - Peak 575nm |
Size / Dimension 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S512SYGWB/S530-E3 | Everlight Electronics Co Ltd | 0 | 1080-S512SYGWB/S530-E3-ND | 0,49992 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 0,56475 € | 67,77 € |
| Unit Price without VAT: | 0,56475 € |
|---|---|
| Unit Price with VAT: | 0,67205 € |

