Parametric Equivalent

EADCS052RA1 | |
|---|---|
DigiKey Part Number | 1080-EADCS052RA1-ND |
Manufacturer | |
Manufacturer Product Number | EADCS052RA1 |
Description | DISP 7-SEG 0.52" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.689" H x 0.488" W x 0.276" D (17.50mm x 12.40mm x 7.00mm) 10-DIP (0.591", 15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.689" H x 0.488" W x 0.276" D (17.50mm x 12.40mm x 7.00mm) | |
Digit/Alpha Size | 0.52" (13.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 10-DIP (0.591", 15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 0,66900 € | 80,28 € |
| Unit Price without VAT: | 0,66900 € |
|---|---|
| Unit Price with VAT: | 0,79611 € |

