Parametric Equivalent

EADCS036GA1 | |
|---|---|
DigiKey Part Number | EADCS036GA1-ND |
Manufacturer | |
Manufacturer Product Number | EADCS036GA1 |
Description | DISP 7SEG 0.36" SGL YLW-GN 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Cathode 2V 20mA 0.551" H x 0.295" W x 0.331" D (14.00mm x 7.50mm x 8.40mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | EADCS036GA1 Models |
Category | Color Yellow-Green |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 3.2mcd |
Number of Characters 1 | Wavelength - Peak 575nm |
Size / Dimension 0.551" H x 0.295" W x 0.331" D (14.00mm x 7.50mm x 8.40mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.36" (9.14mm) | Package / Case 10-DIP (0.200", 5.08mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S315SYGWA/S530-E2 | Everlight Electronics Co Ltd | 0 | 1080-S315SYGWA/S530-E2-ND | 0,51267 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 0,66257 € | 69,57 € |
| Unit Price without VAT: | 0,66257 € |
|---|---|
| Unit Price with VAT: | 0,78846 € |

