Image for EADCS030BA2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EADCS030BA2

DigiKey Part Number
EADCS030BA2-ND
Manufacturer
Manufacturer Product Number
EADCS030BA2
Description
DISPLAY 7SEG 0.3" SGL BLUE 14DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.3V 20mA 0.748" H x 0.398" W x 0.205" D (19.00mm x 10.10mm x 5.20mm) 14-DIP (0.300", 7.62mm), 11 Leads
Datasheet
 Datasheet
EDA/CAD Models
EADCS030BA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Blue
Manufacturer
Everlight Electronics Co Ltd
Voltage - Forward (Vf) (Typ)
3.3V
Packaging
Tube
Current - Test
20mA
Part Status
Active
Millicandela Rating
17.6mcd
Number of Characters
1
Wavelength - Peak
468nm
Size / Dimension
0.748" H x 0.398" W x 0.205" D (19.00mm x 10.10mm x 5.20mm)
Power Dissipation (Max)
110mW
Digit/Alpha Size
0.30" (7.62mm)
Package / Case
14-DIP (0.300", 7.62mm), 11 Leads
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
781,34500 €104,91 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,34500 €
Unit Price with VAT:1,60055 €