Parametric Equivalent

EADCF056RA3 | |
|---|---|
DigiKey Part Number | 1080-EADCF056RA3-ND |
Manufacturer | |
Manufacturer Product Number | EADCF056RA3 |
Description | DISP 7-SEG 0.56" QUAD RED 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Cathode 2V 20mA 0.748" H x 1.988" W x 0.315" D (19.00mm x 50.50mm x 8.00mm) 12-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer Everlight Electronics Co Ltd | Color Red |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2V |
Part Status Active | Current - Test 20mA |
Number of Characters 4 | Millicandela Rating 8.9mcd |
Size / Dimension 0.748" H x 1.988" W x 0.315" D (19.00mm x 50.50mm x 8.00mm) | Wavelength - Peak 632nm |
Digit/Alpha Size 0.56" (14.20mm) | Power Dissipation (Max) 60mW |
Display Type 7-Segment | Package / Case 12-DIP (0.600", 15.24mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F556-NSURWA/S530-A3/S674 | Everlight Electronics Co Ltd | 0 | 1080-F556-NSURWA/S530-A3/S674-ND | 1,94567 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1,94567 € | 58,37 € |
| Unit Price without VAT: | 1,94567 € |
|---|---|
| Unit Price with VAT: | 2,31535 € |

