Image for EADCF040RA4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EADCF040RA4

DigiKey Part Number
EADCF040RA4-ND
Manufacturer
Manufacturer Product Number
EADCF040RA4
Description
DISP 7SEG 0.39" QUAD RED 16DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment Clock 4 Character Common Anode 2V 20mA 0.504" H x 1.583" W x 0.276" D (12.80mm x 40.20mm x 7.00mm) 16-DIP (0.400", 10.16mm)
Datasheet
 Datasheet
EDA/CAD Models
EADCF040RA4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
4
Size / Dimension
0.504" H x 1.583" W x 0.276" D (12.80mm x 40.20mm x 7.00mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
7-Segment Clock
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
8.9mcd
Wavelength - Peak
639nm
Power Dissipation (Max)
60mW
Package / Case
16-DIP (0.400", 10.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
362,23889 €80,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,23889 €
Unit Price with VAT:2,66428 €