
EADCF040RA2 | |
|---|---|
DigiKey Part Number | EADCF040RA2-ND |
Manufacturer | |
Manufacturer Product Number | EADCF040RA2 |
Description | DISP 7SEG 0.39" QUAD RED 16DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment Clock 4 Character Common Anode 2V 20mA 0.504" H x 1.583" W x 0.276" D (12.80mm x 40.20mm x 7.00mm) 16-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | EADCF040RA2 Models |
Category | Color Red |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 12.5mcd |
Number of Characters 4 | Wavelength - Peak 632nm |
Size / Dimension 0.504" H x 1.583" W x 0.276" D (12.80mm x 40.20mm x 7.00mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 16-DIP (0.400", 10.16mm) |
Display Type 7-Segment Clock | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 1,84833 € | 66,54 € |
| Unit Price without VAT: | 1,84833 € |
|---|---|
| Unit Price with VAT: | 2,19951 € |

