
EADCF040GA2 | |
|---|---|
DigiKey Part Number | EADCF040GA2-ND |
Manufacturer | |
Manufacturer Product Number | EADCF040GA2 |
Description | DISP 7SEG 0.39" QUAD Y-G 16DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment Clock 4 Character Common Anode 2V 20mA 0.504" H x 1.583" W x 0.276" D (12.80mm x 40.20mm x 7.00mm) 16-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | EADCF040GA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.504" H x 1.583" W x 0.276" D (12.80mm x 40.20mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment Clock | |
Common Pin | Common Anode | |
Color | Yellow-Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 8.9mcd | |
Wavelength - Peak | 575nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 16-DIP (0.400", 10.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 1,98639 € | 71,51 € |
| Unit Price without VAT: | 1,98639 € |
|---|---|
| Unit Price with VAT: | 2,36380 € |

