
EADCD056RA2 | |
|---|---|
DigiKey Part Number | 1080-EADCD056RA2-ND |
Manufacturer | |
Manufacturer Product Number | EADCD056RA2 |
Description | DISP 7-SEG 0.56" DBL RED 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 20mA 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Everlight Electronics Co Ltd | Color Red |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2V |
Part Status Active | Current - Test 20mA |
Number of Characters 2 | Millicandela Rating 15mcd |
Size / Dimension 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) | Wavelength - Peak 650nm |
Digit/Alpha Size 0.56" (14.22mm) | Power Dissipation (Max) 60mW |
Display Type 7-Segment | Package / Case 18-DIP (0.600", 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1,39883 € | 83,93 € |
| Unit Price without VAT: | 1,39883 € |
|---|---|
| Unit Price with VAT: | 1,66461 € |

