Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EADCD056GA2 | |
|---|---|
DigiKey Part Number | 1080-EADCD056GA2-ND |
Manufacturer | |
Manufacturer Product Number | EADCD056GA2 |
Description | DISP 7SEG 0.56" DBL YL-GRN 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 2 Character Common Anode 2V 20mA 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Everlight Electronics Co Ltd | Color Yellow-Green |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2V |
Part Status Active | Current - Test 20mA |
Number of Characters 2 | Millicandela Rating 6.4mcd |
Size / Dimension 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) | Wavelength - Peak 575nm |
Digit/Alpha Size 0.56" (14.22mm) | Power Dissipation (Max) 60mW |
Display Type 7-Segment | Package / Case 18-DIP (0.600", 15.24mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D512SYGDB/S530-E2 | Everlight Electronics Co Ltd | 0 | 1080-D512SYGDB/S530-E2-ND | 1,14883 € | Parametric Equivalent |
| D512SYGWA/S530-E2 | Everlight Electronics Co Ltd | 0 | 1080-D512SYGWA/S530-E2-ND | 0,96217 € | Parametric Equivalent |
| D512SYGWB/S530-E2 | Everlight Electronics Co Ltd | 0 | 1080-D512SYGWB/S530-E2-ND | 0,94900 € | Parametric Equivalent |
| EADCD056GA4 | Everlight Electronics Co Ltd | 0 | EADCD056GA4-ND | 0,96217 € | Parametric Equivalent |
| EADCD056GA6 | Everlight Electronics Co Ltd | 0 | EADCD056GA6-ND | 0,94900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1,14900 € | 68,94 € |
| Unit Price without VAT: | 1,14900 € |
|---|---|
| Unit Price with VAT: | 1,36731 € |

