
EADCD056BA2 | |
|---|---|
DigiKey Part Number | 1080-EADCD056BA2-ND |
Manufacturer | |
Manufacturer Product Number | EADCD056BA2 |
Description | DISP 7-SEG 0.56" DBL BLUE 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 2 Character Common Anode 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 2 | |
Size / Dimension | 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Millicandela Rating | 6.4mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | - | |
Package / Case | 18-DIP (0.600", 15.24mm) |

