Parametric Equivalent

EADCD054RA1 | |
|---|---|
DigiKey Part Number | 1080-EADCD054RA1-ND |
Manufacturer | |
Manufacturer Product Number | EADCD054RA1 |
Description | DISP 14-SEG 0.54" DBL RED 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 14-Segment, Alphanumeric 2 Character Common Anode 2V 20mA 0.835" H x 0.988" W x 0.303" D (21.20mm x 25.10mm x 7.70mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Everlight Electronics Co Ltd | Color Red |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2V |
Part Status Active | Current - Test 20mA |
Number of Characters 2 | Millicandela Rating 12.5mcd |
Size / Dimension 0.835" H x 0.988" W x 0.303" D (21.20mm x 25.10mm x 7.70mm) | Wavelength - Peak 632nm |
Digit/Alpha Size 0.54" (13.60mm) | Power Dissipation (Max) 60mW |
Display Type 14-Segment, Alphanumeric | Package / Case 18-DIP (0.600", 15.24mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D525SURWA/S530-A3 | Everlight Electronics Co Ltd | 0 | 1080-D525SURWA/S530-A3-ND | 1,59683 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1,74150 € | 104,49 € |
| Unit Price without VAT: | 1,74150 € |
|---|---|
| Unit Price with VAT: | 2,07239 € |

