Image for EADCD054OA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EADCD054OA1

DigiKey Part Number
EADCD054OA1-ND
Manufacturer
Manufacturer Product Number
EADCD054OA1
Description
DISP 14SEG 0.54" DBL ORG 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange 14-Segment, Alphanumeric 2 Character Common Cathode 2V 20mA 0.835" H x 0.988" W x 0.303" D (21.20mm x 25.10mm x 7.70mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
EADCD054OA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Orange
Manufacturer
Everlight Electronics Co Ltd
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tube
Current - Test
20mA
Part Status
Active
Millicandela Rating
12.5mcd
Number of Characters
2
Wavelength - Peak
621nm
Size / Dimension
0.835" H x 0.988" W x 0.303" D (21.20mm x 25.10mm x 7.70mm)
Power Dissipation (Max)
60mW
Digit/Alpha Size
0.54" (13.72mm)
Package / Case
18-DIP (0.600", 15.24mm)
Display Type
14-Segment, Alphanumeric
Base Product Number
Common Pin
Common Cathode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
601,67433 €100,46 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,67433 €
Unit Price with VAT:1,99245 €