Parametric Equivalent

EADCD030RA1 | |
|---|---|
DigiKey Part Number | 1080-EADCD030RA1-ND |
Manufacturer | |
Manufacturer Product Number | EADCD030RA1 |
Description | DISP 7-SEG 0.30" DBL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 20mA 0.591" H x 0.610" W x 0.283" D (15.00mm x 15.50mm x 7.20mm) 10-DIP (0.400", 10.16mm), 9 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.591" H x 0.610" W x 0.283" D (15.00mm x 15.50mm x 7.20mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 6.4mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 10-DIP (0.400", 10.16mm), 9 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 0,80479 € | 77,26 € |
| Unit Price without VAT: | 0,80479 € |
|---|---|
| Unit Price with VAT: | 0,95770 € |

