MFR Recommended

EAAY05SLDRA0 | |
|---|---|
DigiKey Part Number | EAAY05SLDRA0-ND |
Manufacturer | |
Manufacturer Product Number | EAAY05SLDRA0 |
Description | LED CBI 5MM SGL LEVEL RED |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2V 60mA Round with Domed Top 5mm, T-1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | EAAY05SLDRA0 Models |
Category | Millicandela Rating 125mcd |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 50° |
Packaging Tray | Lens Type Diffused |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Red | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 632nm | Voltage Rating 2V |
Configuration Single | Base Product Number |
Current 60mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A93B/SUR/S530-A3 | Everlight Electronics Co Ltd | 0 | 1080-A93B/SUR/S530-A3-ND | 0,14149 € | MFR Recommended |

