MFR Recommended

EAAY03SLARA0 | |
|---|---|
DigiKey Part Number | EAAY03SLARA0-ND |
Manufacturer | |
Manufacturer Product Number | EAAY03SLARA0 |
Description | LED CBI 3MM SGL LEVEL RED |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2V 60mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | EAAY03SLARA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Color | Red | |
Wavelength - Peak | 632nm | |
Configuration | Single | |
Current | 60mA | |
Millicandela Rating | 125mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Base Product Number |

