
EAAY03QLABBBBA0 | |
|---|---|
DigiKey Part Number | EAAY03QLABBBBA0-ND |
Manufacturer | |
Manufacturer Product Number | EAAY03QLABBBBA0 |
Description | LED CBI 3MM QUAD LEVEL BLU |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Blue (x 4) Diffused, White 3.3V 100mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | EAAY03QLABBBBA0 Models |
Category | Millicandela Rating 125mcd |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 60° |
Packaging Tray | Lens Type Diffused, White |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Blue (x 4) | Lens Size 3mm, T-1 |
Wavelength - Peak 468nm | Voltage Rating 3.3V |
Configuration 4 High | Base Product Number |
Current 100mA |

