
EAAY03QLA4-RYA0 | |
|---|---|
DigiKey Part Number | EAAY03QLA4-RYA0-ND |
Manufacturer | |
Manufacturer Product Number | EAAY03QLA4-RYA0 |
Description | LED CBI 3MM QUAD GRN/RED |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Red (x 4) Diffused, White 2V Green, 2V Red 60mA Green, 60mA Red Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Color | Green, Red (x 4) | |
Wavelength - Peak | 575nm, 632nm | |
Configuration | 4 High | |
Current | 60mA Green, 60mA Red | |
Millicandela Rating | 32mcd Green, 50mcd Red | |
Viewing Angle | 60° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V Green, 2V Red | |
Base Product Number |

