
EAAY03QLA4-RBA0 | |
|---|---|
DigiKey Part Number | EAAY03QLA4-RBA0-ND |
Manufacturer | |
Manufacturer Product Number | EAAY03QLA4-RBA0 |
Description | LED CBI 3MM QUAD BLU/RED |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Blue, Red (x 4) Diffused, White 3.3V Blue, 2V Red 100mA Blue, 60mA Red Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
Category | Millicandela Rating 80mcd Blue, 125mcd Red |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 100° |
Packaging Tray | Lens Type Diffused, White |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Blue, Red (x 4) | Lens Size 3mm, T-1 |
Wavelength - Peak 468nm, 632nm | Voltage Rating 3.3V Blue, 2V Red |
Configuration 4 High | Base Product Number |
Current 100mA Blue, 60mA Red |

