
EAAY03BLBGGA0 | |
|---|---|
DigiKey Part Number | EAAY03BLBGGA0-ND |
Manufacturer | |
Manufacturer Product Number | EAAY03BLBGGA0 |
Description | LED CBI 3MM BI-LVL GREEN |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused 2V 60mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
Category | Millicandela Rating 50mcd |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 60° |
Packaging Tray | Lens Type Diffused |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Green (x 2) | Lens Size 3mm, T-1 |
Wavelength - Peak 575nm | Voltage Rating 2V |
Configuration 2 High | Base Product Number |
Current 60mA |

