MFR Recommended

EAAY03BLARGA0 | |
|---|---|
DigiKey Part Number | EAAY03BLARGA0-ND |
Manufacturer | |
Manufacturer Product Number | EAAY03BLARGA0 |
Description | LED CBI 3MM BI-LVL GRN/RED |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Diffused 2V Green, 2V Red 60mA Green, 60mA Red Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | EAAY03BLARGA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Color | Green (x 1), Red (x 1) | |
Wavelength - Peak | 575nm, 632nm | |
Configuration | 2 High | |
Current | 60mA Green, 60mA Red | |
Millicandela Rating | 50mcd Green, 80mcd Red | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V Green, 2V Red | |
Base Product Number |

