Image for EAAY03BLAGYA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAAY03BLAGYA0

DigiKey Part Number
EAAY03BLAGYA0-ND
Manufacturer
Manufacturer Product Number
EAAY03BLAGYA0
Description
LED CBI 3MM BI-LVL GRN/YL
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused 2V Green, 2V Yellow 60mA Green, 60mA Yellow Round with Domed Top 3mm, T-1
Datasheet
 Datasheet
EDA/CAD Models
EAAY03BLAGYA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tray
Part Status
Active
Color
Green (x 1), Yellow (x 1)
Wavelength - Peak
575nm, 591nm
Configuration
2 High
Current
60mA Green, 60mA Yellow
Millicandela Rating
50mcd Green, 80mcd Yellow
Viewing Angle
60°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2V Green, 2V Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
8100,32258 €261,29 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,32258 €
Unit Price with VAT:0,38387 €