
EAALSTIC2012A0 | |
|---|---|
DigiKey Part Number | EAALSTIC2012A0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAALSTIC2012A0 |
Description | SENSOR OPT 630NM AMBIENT 2 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 630nm Voltage 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EAALSTIC2012A0 Models |
Category | Output Type Voltage |
Manufacturer Everlight Electronics Co Ltd | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ambient | Package / Case 2-SMD, No Lead |
Wavelength 630nm | Supplier Device Package 2-SMD |
Proximity Detection No | Base Product Number |

