
EAALSTIC1708A0 | |
|---|---|
DigiKey Part Number | 1080-EAALSTIC1708A0TR-ND - Tape & Reel (TR) 1080-EAALSTIC1708A0CT-ND - Cut Tape (CT) 1080-EAALSTIC1708A0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAALSTIC1708A0 |
Description | SENSOR OPT 630NMAMB 0603 |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 630nm Analog 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 630nm | |
Proximity Detection | No | |
Output Type | Analog | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,29000 € | 1,45 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,25560 € | 6,39 € |
| 50 | 0,24280 € | 12,14 € |
| 100 | 0,23100 € | 23,10 € |
| 500 | 0,20704 € | 103,52 € |
| 1.000 | 0,19816 € | 198,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18259 € | 730,36 € |
| 8.000 | 0,17577 € | 1.406,16 € |
| 12.000 | 0,17205 € | 2.064,60 € |
| 20.000 | 0,16762 € | 3.352,40 € |
| 28.000 | 0,16486 € | 4.616,08 € |
| 40.000 | 0,16205 € | 6.482,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |







