
EAALSIC05RDMA0 | |
|---|---|
DigiKey Part Number | 1080-EAALSIC05RDMA0-ND |
Manufacturer | |
Manufacturer Product Number | EAALSIC05RDMA0 |
Description | SENSOR OPT 560NM AMBIENT RADIAL |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 560nm Analog Radial |
Datasheet | Datasheet |
Category | Output Type Analog |
Manufacturer Everlight Electronics Co Ltd | Voltage - Supply 1.8V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Ambient | Package / Case Radial |
Wavelength 560nm | Supplier Device Package T-1 3/4 |
Proximity Detection No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,32771 € | 491,56 € |
| Unit Price without VAT: | 0,32771 € |
|---|---|
| Unit Price with VAT: | 0,38997 € |

