
EAALSDSY6444A0 | |
|---|---|
DigiKey Part Number | 1080-EAALSDSY6444A0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAALSDSY6444A0 |
Description | SENSOR OPT 630NMAMB 2 SMD GULL |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 630nm 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Proximity Detection No |
Manufacturer Everlight Electronics Co Ltd | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ambient | Package / Case 2-SMD, Gull Wing |
Wavelength 630nm | Supplier Device Package 2-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,48946 € | 4.468,38 € |
| Unit Price without VAT: | 1,48946 € |
|---|---|
| Unit Price with VAT: | 1,77246 € |

