MFR Recommended

EAALSDIC3215A0 | |
|---|---|
DigiKey Part Number | EAALSDIC3215A0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAALSDIC3215A0 |
Description | SENSOR OPT 550NMAMB 1206 |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm Voltage 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAALSDIC3215A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | No | |
Output Type | Voltage | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 4-SMD | |
Base Product Number |


