
EAALSDIC2020A1 | |
|---|---|
DigiKey Part Number | 1080-EAALSDIC2020A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAALSDIC2020A1 |
Description | SENSOR OPT 500NM AMBIENT 6 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 500nm I2C 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Proximity Detection No |
Manufacturer Everlight Electronics Co Ltd | Output Type I2C |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Ambient | Mounting Type Surface Mount |
Wavelength 500nm | Package / Case 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,88183 € | 5.290,98 € |
| Unit Price without VAT: | 0,88183 € |
|---|---|
| Unit Price with VAT: | 1,04938 € |

