
EAALSDIC2020A0 | |
|---|---|
DigiKey Part Number | EAALSDIC2020A0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAALSDIC2020A0 |
Description | SENSOR OPT 550NM AMBIENT 6 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm I2C 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD | |
Base Product Number |

