
EAALSDIC2012A3 | |
|---|---|
DigiKey Part Number | EAALSDIC2012A3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAALSDIC2012A3 |
Description | SENSOR OPT 550NMAMB 0606 |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm Voltage 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Output Type Voltage |
Manufacturer Everlight Electronics Co Ltd | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ambient | Package / Case 0606 (1616 Metric) |
Wavelength 550nm | Supplier Device Package 6-SMD |
Proximity Detection No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,33537 € | 4.024,44 € |
| Unit Price without VAT: | 0,33537 € |
|---|---|
| Unit Price with VAT: | 0,39909 € |

