
EAALSDIC2012A1 | |
|---|---|
DigiKey Part Number | EAALSDIC2012A1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAALSDIC2012A1 |
Description | SENSOR OPT 580NM AMBIENT 4 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 580nm Voltage 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output Type Voltage |
Manufacturer Everlight Electronics Co Ltd | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ambient | Package / Case 4-SMD, No Lead |
Wavelength 580nm | Supplier Device Package 4-SMD |
Proximity Detection No | Base Product Number |

