
D526SURWA/A3/P49 | |
|---|---|
DigiKey Part Number | 1080-D526SURWA/A3/P49-ND |
Manufacturer | |
Manufacturer Product Number | D526SURWA/A3/P49 |
Description | THRU-HOLE, 16-SEGMENT, DUAL-DIGI |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 20mA 0.988" H x 0.835" W x 0.303" D (25.10mm x 21.20mm x 7.70mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 12.5mcd |
Number of Characters 2 | Wavelength - Peak 632nm |
Size / Dimension 0.988" H x 0.835" W x 0.303" D (25.10mm x 21.20mm x 7.70mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.54" (13.60mm) | Package / Case 18-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1,59267 € | 95,56 € |
| Unit Price without VAT: | 1,59267 € |
|---|---|
| Unit Price with VAT: | 1,89528 € |

