
D426USOWA/S530-A3 | |
|---|---|
DigiKey Part Number | 1080-D426USOWA/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | D426USOWA/S530-A3 |
Description | DISP 7-SEG 0.40" DBL ORNG 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 2 Character Common Anode 2V 20mA 0.630" H x 0.795" W x 0.276" D (16.00mm x 20.20mm x 7.00mm) 10-DIP (0.492", 12.50mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Everlight Electronics Co Ltd | Color Orange |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2V |
Part Status Active | Current - Test 20mA |
Number of Characters 2 | Millicandela Rating 24mcd |
Size / Dimension 0.630" H x 0.795" W x 0.276" D (16.00mm x 20.20mm x 7.00mm) | Wavelength - Peak 621nm |
Digit/Alpha Size 0.40" (10.16mm) | Power Dissipation (Max) 60mW |
Display Type 7-Segment | Package / Case 10-DIP (0.492", 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 0,98173 € | 73,63 € |
| Unit Price without VAT: | 0,98173 € |
|---|---|
| Unit Price with VAT: | 1,16826 € |

