
CNY65(B)-V | |
|---|---|
DigiKey Part Number | CNY65(B)-V-ND |
Manufacturer | |
Manufacturer Product Number | CNY65(B)-V |
Description | OPTOISOLTR 8.2KV 1CH TRANS 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 8200Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CNY65(B)-V Models |
Category | Output Type Transistor |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.6V |
Number of Channels 1 | Current - DC Forward (If) (Max) 75 mA |
Voltage - Isolation 8200Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 85°C |
Current Transfer Ratio (Max) 200% @ 5mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 6µs, 7µs | Package / Case 4-DIP (0.600", 15.24mm) |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 1,84407 € | 248,95 € |
| Unit Price without VAT: | 1,84407 € |
|---|---|
| Unit Price with VAT: | 2,19444 € |

