
CNY17F-1 | |
|---|---|
DigiKey Part Number | CNY17F-1EL-ND |
Manufacturer | |
Manufacturer Product Number | CNY17F-1 |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 80V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.65V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 40% @ 10mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 80% @ 10mA | Package / Case 6-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 10µs, 9µs | Supplier Device Package 6-DIP |
Rise / Fall Time (Typ) 6µs, 8µs | Base Product Number |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17F4VM | onsemi | 965 | CNY17F4VM-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 65 | 0,48985 € | 31,84 € |
| 130 | 0,45138 € | 58,68 € |
| 520 | 0,39067 € | 203,15 € |
| 1.040 | 0,36698 € | 381,66 € |
| 2.015 | 0,34771 € | 700,64 € |
| 5.005 | 0,32572 € | 1.630,23 € |
| 10.010 | 0,31191 € | 3.122,22 € |
| 25.025 | 0,29686 € | 7.428,92 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


