
CNY17-3S(TA)-V | |
|---|---|
DigiKey Part Number | 1080-1599-2-ND - Tape & Reel (TR) 1080-1599-1-ND - Cut Tape (CT) 1080-1599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17-3S(TA)-V |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17-3S(TA)-V Models |
Category | Output Type Transistor with Base |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.65V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 200% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 10µs, 9µs | Supplier Device Package 6-SMD |
Rise / Fall Time (Typ) 6µs, 8µs | Base Product Number |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,38800 € | 3,88 € |
| 100 | 0,28170 € | 28,17 € |
| 500 | 0,23392 € | 116,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21824 € | 218,24 € |
| 2.000 | 0,20491 € | 409,82 € |
| 3.000 | 0,19807 € | 594,21 € |
| 5.000 | 0,19034 € | 951,70 € |
| 7.000 | 0,18574 € | 1.300,18 € |
| 10.000 | 0,18125 € | 1.812,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

