Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CNY17-3M | |
|---|---|
DigiKey Part Number | CNY17-3M-ND |
Manufacturer | |
Manufacturer Product Number | CNY17-3M |
Description | OPTOISO 5KV TRANS W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 80V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.65V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 200% @ 10mA | Package / Case 6-DIP (0.400", 10.16mm) |
Turn On / Turn Off Time (Typ) 10µs, 9µs | Supplier Device Package 6-DIP |
Rise / Fall Time (Typ) 6µs, 8µs | Base Product Number |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17-1-W00E | Broadcom Limited | 0 | CNY17-1-W00E-ND | 0,19894 € | Similar |
| CNY17-1-W60E | Broadcom Limited | 0 | CNY17-1-W60E-ND | 0,21465 € | Similar |
| CNY17-1G | Isocom Components 2004 LTD | 0 | 58-CNY17-1G-ND | 0,20681 € | Similar |
| CNY17-1M | LITEON | 0 | CNY17-1MLT-ND | 0,13241 € | Similar |
| CNY17-1XG | Isocom Components 2004 LTD | 1.085 | 58-CNY17-1XG-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | 0,36805 € | 71,77 € |
| Unit Price without VAT: | 0,36805 € |
|---|---|
| Unit Price with VAT: | 0,43798 € |







