CLS15-22C/L213R/TR8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Advanced Photonix
In Stock: 8.665
Unit Price: 1,67000 €
Datasheet
Image for CLS15-22C/L213R/TR8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLS15-22C/L213R/TR8

DigiKey Part Number
CLS15-22C/L213R/TR8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLS15-22C/L213R/TR8
Description
SENSOR PHOTODIODE 620NM 4SMD
Customer Reference
Detailed Description
Photodiode 620nm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
35 V
Manufacturer
Everlight Electronics Co Ltd
Current - Dark (Typ)
2nA
Packaging
Tape & Reel (TR)
Active Area
1.80mm²
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Wavelength
620nm
Mounting Type
Surface Mount
Color - Enhanced
Red
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDB-C154SMAdvanced Photonix8.665PDB-C154SMCT-ND1,67000 €Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,29965 €1.797,90 €
Unit Price without VAT:0,29965 €
Unit Price with VAT:0,35658 €