Image for B1010SYGD/S530-E2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1010SYGD/S530-E2

DigiKey Part Number
1080-B1010SYGD/S530-E2-ND
Manufacturer
Manufacturer Product Number
B1010SYGD/S530-E2
Description
LED YLW-GRN DIFFUSED T/H
Customer Reference
Detailed Description
Yellow-Green 573nm LED Indication - Discrete 2V 6-DIP (0.200", 5.08mm), 5 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
12.80mm x 6.30mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Packaging
Bulk
Current - Test
20mA
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Lens Color
Green
Wavelength - Peak
575nm
Lens Transparency
Diffused
Package / Case
6-DIP (0.200", 5.08mm), 5 Leads
Millicandela Rating
Size / Dimension
14.00mm L x 7.50mm W
Lens Style
Rectangle with Flat Top
Height (Max)
8.05mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1050,65505 €68,78 €
Unit Price without VAT:0,65505 €
Unit Price with VAT:0,77951 €