
APM-12D23-20-DF8/TR8 | |
|---|---|
DigiKey Part Number | 1080-APM-12D23-20-DF8/TR8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APM-12D23-20-DF8/TR8 |
Description | SENSOR OPT 850NM AMBIENT 8 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 850nm I2C 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 850nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,84882 € | 5.092,92 € |
| Unit Price without VAT: | 0,84882 € |
|---|---|
| Unit Price with VAT: | 1,01010 € |

